175MVN | Xcelite
Side cutter, 127 mm, 680 g, 175MVN
Order No.: 05L9714
EAN: 4099891354848
MPN:
175MVN
175MN
Unit Price (€ / pc.)
16.5410 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
5 pcs.
15.7080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro shears, type Xcelite 170 M/175 M.
Diagonal cutter shape, made of high-grade steel, with ergonomic hand protection and pressure spring; Cutting values: up to AWG 20 (0.8 mm), for non-ferrite wire and sheet metal. Type 175 M with additional clamping spring which prevents the release of wire chippings.
Type: 175 M, shears, 127 mm length
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 680 g | |
Length | 127 mm | |
Material | steel | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |