1746679-1 | TE Connectivity

1746679-1

Order No.: 36P6386
EAN: 4099889860924
MPN:
1746679-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 15 pcs.
Leadtime: 13 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.6656 €
100 pcs.
2.3443 €
250 pcs.
2.2610 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Connector, 1746679-1, TE Connectivity

HDMI Connectors, Receptacle, Standard Profile, 1 Port, Top, Right Angle, Through Hole - Solder, Pick and Place Cover

Technical specifications
Version socket
Colour black
Contact connection solder connection
Assembly flange mounting
Pin number 19 pole
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes