1734328-1 | AMP
1734328-1
Order No.: 37P2389
EAN: 4099889814316
MPN:
1734328-1
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
USB connector, 1734328-1, AMP
USB connector, A/B, 2.0, Mini profile, Receptacle, 1 Port, Top, Right angle, Tray, Flush, Surface mount, Cable-to-board, 5000, 5 Position
Technical specifications
Version | mini socket | |
Contact connection | PCB connection | |
Assembly | PCB mounting | |
Pin number | 5 pole | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |