Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Shape & Form: Square, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.3 mm², Accepts Wire Insulation Diameter Range: 2 - 3.2 mm, 2.4 mm, Operating Temperature Range: -20 - 105 °C.
Version | pin contact | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 2-3.2 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.3 mm² |
Country of origin | US |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available