The S9S12G128F0MLF is an optimized, automotive, 16 bit microcontroller product line focused on low-cost, high-performance, and low pin-count.
Features
Number of I/Os | 40 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | LQFP-48 | |
Core Size | 16 bit | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | 12V1 | |
Data RAM Size | 8 KB | |
Voltage | 3.13-5.5 V | |
Memory size | 128 KB | |
Clock frequency | 25 MHz |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10L5112
Manufacturer SKU:
LP200
Order No.:
10L5131
Manufacturer SKU:
UVO0000000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available