A1-4/16-6-10 | Licefa
Drawer, black, (L x W x D) 340 x 250 x 22 mm, A1-4/16-6-10
Order No.: 19L4118
EAN: 4099891421571
MPN:
A1-4/16-6-10
Unit Price (€ / pc.)
15.3867 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
10 pcs.
14.6132 €
50 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale
EGB version with SMD shape drawers, 22 mm height only, made of conductive Liastat, type A1-4/.
Ideal for the SMD folding boxes described above. All cabinet parts (including the drawer insert) are black.
Type: 16610, drawer, black (without insert)
Technical specifications
Version | drawer | |
Width | 250 mm | |
ESD protection | No | |
Colour | black | |
Length | 340 mm | |
Material | plastic | |
Depth | 22 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |