1612618-1 | AMP
1612618-1
Order No.: 36P9179
EAN: 4099889815436
MPN:
1612618-1
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Available in 5 Days: 8,833 pcs.
Leadtime: 1 Week **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
15 pcs.
6.0214 €
75 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card Connector, 1612618-1, AMP
SO DIMM Sockets, Printed Circuit Board, High Temperature Thermoplastic, 0.5 A, UL 94V-0
Technical Data
- Product Type: Socket
- Ejector Type: Locking
- PCB Mounting Style: Surface Mount
- Connector Mounting Type: Board Mount
- Housing Material: High Temperature Thermoplastic
- Housing Color: Black
- Centerline (Pitch): 0.6 mm
Technical specifications
Number of rows | 2 | |
Version | socket | |
Pin number | 200 pole | |
Grid | 0.6 mm | |
Connector | SO DIMM | |
Type of locking | angled |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |