160534-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 160534-2

Order No.: 34P8260
EAN: 4099889622805
MPN:
160534-2
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1261 €

Receptacle, 160534-2, AMP

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Packaging Method: Strip/Reel, Comment: Chamfered,Versions according to DIN 46247, Part 1, all other versions have dimples, which fit IEC and ISO tabs of nominal Size 2.8.

Technical Data

  • AWG conductor cross-section: AWG 20 to 17
  • Material: Brass, tin-plated
  • Length: 14 mm
  • Isolated: No
Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 17
Suitable for 2.8 x 0.81 mm
Isolated No
Length 14 mm
Cable cross-section 0.51 to 1.03 mm²
Material brass, tin-plated
Nominal size according to DIN DIN 46247
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Reel with 10,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes