1571983-3 | Alcoswitch

DIP switche, Off-On, 2 pole, straight, 100 mA/50 VDC, 1571983-3

Order No.: 19G1461
EAN: 4099889205053
MPN:
1571983-3
GDH02STR04
Series: GDH
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 95 pcs.
Leadtime: 4 Weeks **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0591 €

DIP & SIP Switch, 1571983-3, Alcoswitch

DIP & SIP Switch Product Type:Switch, Sealed DIP & SIP Switch:Yes, DIP & SIP Switch Type:DIP, Actuator Style:Recessed Rocker, Number of Positions:2, Number of Switches:2, Configuration (Pole-Throw):Single Pole - Single Throw, DIP & SIP Switch Voltage Rating:50 VDC, Seal Type:Tape, Solder Tail Contact Plating:Gold over Nickel, DIP & SIP Switch Contact Mating Area Plating Material:Gold, Auto-Insertable:No, DIP & SIP Switch Contact Current Rating:.1 A, Contact Base Material:Copper Alloy, Termination Style:Outside L, DIP & SIP Switch Mounting Type:Surface Mount, Low Profile:Yes, DIP & SIP Switch Housing Color:Black, DIP & SIP Switch Housing Material:Polyphenylene Sulfide (PPS), DIP & SIP Switch Centerline:1.27 mm, Length:3.66 mm, Operating Temperature Range:-30 – 85 °C, UL Flammability Rating:UL 94V-0, Packaging Quantity:2000

Technical specifications
Connection gull-wing
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 2 pole
Grid 1.27 mm
Breaking capacity 100 mA/50 VDC
Shift position Off-On
Logistics
Country of origin US
Customs tariff number 85365080
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Pin number
Design
contact surface
Version
Grid
Connection
Actuation
Shift position
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Pin number
Design
contact surface
Version
Grid
Connection
Actuation
Shift position
DIP switche, Off-On, 2 pole, straight, 100 mA/50 VDC, 1571983-1
Order No.:
 17G910
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1571983-1
Available: 272 pcs. Leadtime: 9 Weeks ** Next delivery: 151 pcs. on 2024-05-27
Total Price: 1.73 € *
1 pcs.
1.7255 €
25 pcs.
1.4637 €
100 pcs.
1.3566 €
250 pcs.
1.2852 €
1000 pcs.
1.1781 €
100 mA/50 VDC
2 pole
straight
gold-plated
DIP switche
1.27 mm
gull-wing
on top
Off-On
DIP switche, Off-On, 10 pole, straight, 100 mA/24 VDC, 1-1571983-3
Order No.:
 17G918
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1-1571983-3
Available: 0 pcs. Available in 5 Days: 43,682 pcs. Leadtime: 1 Week **
Total Price: 2.92 € *
30 pcs.
2.9155 €
150 pcs.
2.8679 €
100 mA/24 VDC
10 pole
straight
gold-plated
DIP switche
1.27 mm
gull-wing
on top
Off-On
DIP switche, Off-On, 6 pole, straight, 100 mA/50 VDC, 1571983-8
Order No.:
 17G914
Manufacturer:
 Alcoswitch
Manufacturer SKU:
 1571983-8
Available: 221 pcs. Leadtime: 40 Weeks **
Total Price: 2.39 € *
1 pcs.
2.3919 €
10 pcs.
2.1063 €
100 pcs.
1.8564 €
250 pcs.
1.7731 €
1000 pcs.
1.6660 €
100 mA/50 VDC
6 pole
straight
gold-plated
DIP switche
1.27 mm
gull-wing
on top
Off-On