1483350-3 | TE Connectivity

Connecting line, 250 mm, plug angled to plug angled, 0.081 mm², AWG 28, 1483350-3

Order No.: 36P7255
EAN: 4099891166175
MPN:
1483350-3
Series: Micro-MaTch
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
3.6057 €

Ribbon cable, 1483350-3, TE Connectivity

Micro-match lead, Length: 250 mm, Keyed position: 4, Color: red.

Technical specifications
Connection (1) plug
Connection (2) plug
Version connecting line
AWG cross-section AWG 28
Connection 1 design angled
Connection 2 design angled
Cable length 250 mm
Cable cross-section 0.081 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection 1 design
Connection 2 design
Cable length
Cable cross-section
Version
Connection (2)
Connection (1)
AWG cross-section
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection 1 design
Connection 2 design
Cable length
Cable cross-section
Version
Connection (2)
Connection (1)
AWG cross-section