Skip to content Skip to navigation menu

1452671-3


Order No.: 35P9758

Manufacturer: AMP

Series: MCON

Manufacturer No.: 1452671-3


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.09139

Price per piece(s) without VAT

€0.0768

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  6500
Multiple:  6500

Inform yourself now about product 1452671-3 of AMP at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 18-16
1.6-2.4 mm
silver-plated
1.0-1.5 mm²
Crimp connection
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: MCON
Manufacturer number: 1452671-3
Country of origin: Taiwan
Customs tariff number: 85369095

Product description

Socket Contact, 1452671-3, TE Connectivity

Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 18 – 16 AWG, Wire Size: 1 – 1.5 mm², Wire Size Search: 16 AWG,17 AWG, Wire Size Search: 1 mm²,1.25 mm²,1.3 mm²,1.5 mm², Wire Insulation Diameter: 1.6 – 2.4 mm, Operating Temperature Range: -40 – 150 °C, Packaging Method: Reel, Packaging Quantity: 6500, Terminal Transmits: 0 – 24 A (Low Power)



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)