Skip to content Skip to navigation menu

1445999-1


Order No.: 37P1896

Manufacturer: AMP

Series: POWER

Manufacturer No.: 1445999-1


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
2 €20.6703 €17.37
50 €18.326 €15.40
100 €16.898 €14.20
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2
Multiple:  1

Inform yourself now about product 1445999-1 of AMP at Bürklin Elektronik!

Product specification

Technical features
120 A
19.06 mm
Crimp connection
non equipped
grey
Female/Male
600 V
2-pole
silver-plated
silver-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: POWER
Manufacturer number: 1445999-1
Country of origin: Thailand
Customs tariff number: 85366990

Product description

PCB Connection System, 1445999-1, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female/Male
  • Housing Material: Polycarbonate
  • Housing Color: gray
  • Number of positions: 2
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 120 A
  • Centerline (Pitch): 19.06 mm
  • Sealable: No


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)