Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 24 - 22 AWG, Wire Size: 0.25 - 0.35 mm², Wire Size Search: 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, Wire Insulation Diameter: 1.1 - 1.75 mm, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.
Version | receptacle | |
AWG cross-section | AWG 23-22 | |
Insulation diameter | 1.1-1.75 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 0.25-0.35 mm² |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available