141603-3 | AMP

Receptacle, 0.13-0.57 mm², AWG 26-20, crimp connection, gold-plated, 141603-3

Order No.: 37P6641
EAN: 4099889650259
MPN:
141603-3
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.2832 €

Socket contact, 141603-3, TE Connectivity

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 4.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.4 mm, Wire Size: 26 AWG, Wire Size: 0.14 -0.12 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-20
Insulation diameter 1.4 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.13-0.57 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes