1415015-1 | Schrack

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 480 Ω, 8 A, 250 V (AC), 1415015-1

Order No.: 25G2068
EAN: 4099889357714
MPN:
1415015-1
V23050-A1024-A533
Series: SR6
Schrack
default L
Image may differ
Unit Price (€ / pc.)
19.8135 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
5 pcs.
19.8135 €
22 pcs.
19.4446 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety relay, 1415015-1, Schrack

Power Relay Type: Force-Guided, Coil Current: .05 A, Coil Magnetic System: Monostable, DC, Coil Power Rating Class: 1000 – 1500 mW, Coil Power Rating DC: 1200 mW, Coil Resistance: 480 Ω, Product Weight: 90 g, Contact Special Features: Force Guided Contacts, Contact Arrangement: 3 Form A (NO) + 1 Form B (NC), Contact Current Class: 5 – 10 A, Contact Current Rating (Max): 8 A, Contact Material: AgSnO2, Relay Mounting Type: Printed Circuit Board, Product Height: 16.5 mm, Environmental Category of Protection: RTIII, Packaging Method: Box & Tube,Tube, Comment: Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control

Technical specifications
Connection PCB connection
Contact type 3 Form A (N/O) + 1 Form B (N/C)
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 8 A
Coil voltage (DC) 24 V
Coil resistance 480 Ω
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes