1393260-7 | Schrack
Relay, 4 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 480 Ω, 8 A, 400 V (AC), monostable, 1393260-7
Unit Price (€ / pc.)
23.3716 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 1 Week **
Power relay, 1393260-7, SCHRACK
Features
- PCB mount
- 6 pole relay
- RT III sealed
Applications
- Emergency shut-off
- Press control
- Machine control
- Elevator and escalator control
Technical specifications
Connection | PCB connection | |
Contact type | 4 Form A (N/O) + 2 Form B (N/C) | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 480 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |