Modular Jacks & Plugs Accessory Type: Screwlock, Modular Jacks & Plugs Products: Accessories, MRJ21 Connector: Yes, Packaging Method: Bag, Comment: M2 x .4 Male Thread Size/M3 x .5 Female Thread Size,Panel thickness range greater than 1.00mm .039 inches but less than 2.00mm .078 Inches.
Colour | silver | |
Suitable for | RJ21 connector | |
Accessory Type | screw lock |
Country of origin | TW |
Customs tariff number | 85389011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available