1320516 | Helios-Preisser

1320 516, Tiefenmaß rund

Order No.: 07L2437
EAN: 4099891468293
MPN:
1320516
Helios-Preisser
default L
Image may differ
Unit Price (€ / pc.)
186.6277 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
186.63 € *
Price list
Quantity
Price per unit*
1 pcs.
186.6277 €
5 pcs.
178.0835 €
*incl. VAT plus shipping costs
**Subject to prior sale

Calipers with data output, type Helios-Preisser Digi Met 1320.

Mit Digitalanzeige und Feststellschraube, Kreuzspitzen, 4-fach Messung, mm/inch-Umschaltung, QuickStart-Elektronik, QuickLock-Funktion, Nullpunktsetzung an jeder Stelle; Genauigkeit: DIN 862, Messbereich: 150 mm/6,0 inch, Schnabellänge: 40 mm/1,57 inch, Ablesung: 0,01 mm/0,0005 inch. LCD-Anzeige: 7,5 mm, Material: rostfreier Stahl. Lieferumfang: Kunststoffetui. Tabellenangaben: Typ, Tiefenmaß.

Type: 1320 516, Tiefenmaß rund

Technical specifications
Resolution 0.01 mm
Version Calipers
Material steel
measurement range 150 mm
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
measurement range
Resolution
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
measurement range
Resolution
1320 516, Tiefenmaß rund
Order No.:
 07L2437
Manufacturer:
 Helios-Preisser
Manufacturer SKU:
 1320516
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 186.63 € *
1 pcs.
186.6277 €
5 pcs.
178.0835 €
steel
Calipers
150 mm
0.01 mm
1320 517, Tiefenmaß eckig
Order No.:
 07L2435
Manufacturer:
 Helios-Preisser
Manufacturer SKU:
 1320517
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 186.63 € *
1 pcs.
186.6277 €
5 pcs.
178.0835 €
steel
Calipers
150 mm
0.01 mm