1320416 | Helios-Preisser

1320 416, Tiefenmaß rund

Order No.: 07L2431
EAN: 4029713018962
MPN:
1320416
Helios-Preisser
default L
Image may differ
Unit Price (€ / pc.)
129.7100 € *
Available: 1 pcs.
Leadtime: 12 Weeks **
Total Price:
129.71 € *
Price list
Quantity
Price per unit*
1 pcs.
129.7100 €
3 pcs.
125.8187 €
10 pcs.
121.4990 €
25 pcs.
118.2503 €
*incl. VAT plus shipping costs
**Subject to prior sale

Messschieber mit Digitalanzeige Typ Helios-Preisser DIGI-MET 1320.

Mit Feststellschraube, Kreuzspitzen, 4-fach Messung, mm/inch-Umschaltung, QuickStart-Elektronik, QuickLock-Funktion, Nullpunktsetzung an jeder Stelle; Genauigkeit: DIN 862, Messbereich: 150 mm/6,0 inch, Schnabellänge: 40 mm/1,57 inch, Ablesung: 0,01 mm/0,0005 inch. LCD-Anzeige: 11 mm, Material: rostfreier Stahl. Lieferumfang: Kunststoffetui. Tabellenangaben: Typ, Tiefenmaß.

Type: 1320 416, Tiefenmaß rund

Technical specifications
Resolution 0.01 mm
Version Digital caliper
Material steel
measurement range 150 mm
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
measurement range
Resolution
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
measurement range
Resolution
Weight
1320 417, Tiefenmaß eckig
Order No.:
 07L2433
Manufacturer:
 Helios-Preisser
Manufacturer SKU:
 1320417
Available: 1 pcs. Leadtime: 6 Weeks **
Total Price: 153.51 € *
1 pcs.
153.51 €
steel
Digital caliper
150 mm
0.01 mm
600 g
1320 416, Tiefenmaß rund
Order No.:
 07L2431
Manufacturer:
 Helios-Preisser
Manufacturer SKU:
 1320416
Available: 1 pcs. Leadtime: 12 Weeks **
Total Price: 129.71 € *
1 pcs.
129.7100 €
3 pcs.
125.8187 €
10 pcs.
121.4990 €
25 pcs.
118.2503 €
steel
Digital caliper
150 mm
0.01 mm