FOC strippers, type 1300-018.
Used to remove the primary coating of 0.125 mm fiber optic cables, blade diameter 0.18 mm, adjustable length stop, impact-resistant plastic case; Face hole: D 0.3 mm. Length: 100 mm.
Type: 1300-018, FOC stripper
Version | stripping knife | |
Suitable for | round cable | |
Length | 100 mm | |
Cable Diameter | 0.18 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82119200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
03L3870
Manufacturer SKU:
T3755 018
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available