12611 | as-Schwabe
Cable winders, 1-way, 15 m, 16 A, with surge protection, blue, 12611
Order No.: 07L5101
EAN: 4011160126116
MPN:
12611
Unit Price (€ / pc.)
105.8624 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.86 € *
Price list
Quantity
Price per unit*
1 pcs.
105.8624 €
3 pcs.
102.6851 €
10 pcs.
99.1627 €
25 pcs.
96.5090 €
100 pcs.
92.2845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automatic cable reels, type as-Schwabe 12611.
With pivoting wall mount, folding handle, Schuko-style plug and jack; Tests: to VDE and GS. Degree of protection IP 20. Cable type: H05W-F3G1.5 mm². Cable length: 15 m. Rating: 16 A/250 V. Weight: 6.5 kg.
Type: 12611, cable reel
Technical specifications
Can be switched off | No | |
Number of sockets | 1 | |
Colour | blue | |
Cable length | 15 m | |
Master-Slave | No | |
Material | plastic | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |