1241004-1 | AMP

Insulated Wire end ferrule, 2.5 mm², 14.5 mm/8 mm long, DIN 46228/4, blue, 1241004-1

Order No.: 39P3107
EAN: 4099889618112
MPN:
1241004-1
AMP
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1833 €

Crimp Wire Pins, Tabs and Ferrules, 1241004-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Sleeve Material: PP/E-Cu, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Type: Ferrule, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Bullet Terminal: Without, Wire Insulation Support: Without, Strip Length: 10 mm, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4 mm, Accepts Wire Insulation Diameter Range: 4 mm, Wire Size: 13 AWG, Wire Size: 2.5 mm², Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Box, Barrel Color: Blue

Technical specifications
Colour blue
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 14.5 mm
Cable cross-section 2.5 mm²
max. operating temperature 105 °C
Standard number DIN 46228/4
Pin lenght 8 mm
Logistics
Country of origin TW
Customs tariff number 85479000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin lenght
Cable cross-section
Length
Colour
Standard number
Contact material
Isolated
Material Insulation
max. operating temperature
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin lenght
Cable cross-section
Length
Colour
Standard number
Contact material
Isolated
Material Insulation
max. operating temperature