Skip to content Skip to navigation menu

1217094-1


Order No.: 35P4100

Manufacturer: AMP

Series: Positive Lock

Manufacturer No.: 1217094-1


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10000 €0.10127 €0.0851
20000 €0.08723 €0.0733
50000 €0.06533 €0.0549
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10000
Multiple:  10000

Inform yourself now about product 1217094-1 of AMP at Bürklin Elektronik!

Product specification

Technical features
Receptacle
AWG 18-14
tin-plated
Brass
Crimp connection
tin-plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: Positive Lock
Manufacturer number: 1217094-1
Country of origin: Germany
Customs tariff number: 85366990

Product description

Connector Contacts, 1217094-1, TE Connectivity

Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 240 VAC, Operating Voltage: 240 VDC, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Wire Contact Termination Area Plating Material: Tin, Contact Retention Within Housing: Without, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 18 – 14 AWG, Packaging Method: Strip



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)