60-1195-11/0030 | Soldering Terminals
1195-11, tinned solder terminal
Order No.: 12H556
EAN: 4099889465297
MPN:
60-1195-11/0030
Unit Price (€ / pc.)
0.0547 € *
Available: 9,957 pcs.
Leadtime: 16 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0547 €
300 pcs.
0.0333 €
1000 pcs.
0.0226 €
3000 pcs.
0.0190 €
10000 pcs.
0.0167 €
*incl. VAT plus shipping costs
**Subject to prior sale
For 1.1-mm holes, type 60-1195-11.
Made of brass, 0.5 mm thick
Type: 1195–11, tinned solder terminal
Technical specifications
diameter | 1.1 mm | |
Length | 13 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |