B1190000 | DICK
1190, set of warding files
Order No.: 06L9450
EAN: 4099891385200
MPN:
B1190000
As a private customer, you can buy this item as soon as we have it back in stock.
Sets of precision warding files, type Dick 1190.
With wooden handles. 100 mm flat blunt, flat-pointed, round, semicircular, triangular and square files. 6-piece set in plastic case
Type: 1190, set of warding files
Technical specifications
Version | file kit | |
File shape | different | |
Length | 100 mm | |
Abrasive Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |