10PCV2440 | CRYDOM

Solid state relay, 240 VAC, 2-10 VDC, 40 A, PCB mounting, 10PCV2440

Order No.: 30G8219
EAN: 4099889357905
MPN:
10PCV2440
Series: PCV
CRYDOM
default L
Image may differ
Unit Price (€ / pc.)
268.6068 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
268.61 € *
Price list
Quantity
Price per unit*
1 pcs.
268.6068 €
2 pcs.
263.2399 €
5 pcs.
256.5164 €
9 pcs.
251.1495 €
10 pcs.
245.7707 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contol Relay, 10PCV2440, CRYDOM

Proportional Control SSR, Panel Mount, 40A/240VAC, 2-10VDC Control

Features

  • Proportional controller
  • Ratings from 15 A to 90 A @ 280 VAC
  • 2-7 VDC or 2-10 VDC analog input range
  • For use with resistive loads only
Technical specifications
LED display No
Assembly PCB mounting
Rated current 40 A
Voltage V RRM (peak reverse voltage) 600 V
Voltage 2-10 VDC
Control Voltage 240 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Control Voltage
Assembly
Voltage V RRM (peak reverse voltage)
Voltage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Control Voltage
Assembly
Voltage V RRM (peak reverse voltage)
Voltage
Solid state relay, 240 VAC, 2-10 VDC, 40 A, PCB mounting, 10PCV2440
Order No.:
 30G8219
Manufacturer:
 CRYDOM
Manufacturer SKU:
 10PCV2440
Available: 0 pcs. Leadtime: 31 Weeks **
Total Price: 268.61 € *
1 pcs.
268.6068 €
2 pcs.
263.2399 €
5 pcs.
256.5164 €
9 pcs.
251.1495 €
10 pcs.
245.7707 €
40 A
240 VAC
PCB mounting
600 V
2-10 VDC