Skip to content Skip to navigation menu

10DOF click MIKROE-2073


Order No.: 74S7754

Manufacturer: MikroElektronika

Series: CLICK-BOAR

Manufacturer No.: MIKROE-2073

EAN: 8606015077444


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €96.5328 €81.12
3 €93.8077 €78.83
5 €91.2373 €76.67
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-2073 of MikroElektronika at Bürklin Elektronik!

Product description

10DOF click, MIKROE-2073, MikroElektronika

10DOF click is a mikroBUS add-on board for enhancing hardware prototypes with 10DOF functionality (10 degrees of freedom). The click board carries two modules from Bosch: BNO055, a 9-axis absolute orientation sensor and BMP180, a digital pressure sensor. The BNO055 contains 3 sensors: a 3-axis 16-bit gyroscope, a 14-bit 3-axis accelerometer, and a 3-axis magnetometer, as well as a 32-bit ARM® Cortex®-M0 MCU with Bosch Sensortec sensor fusion algorithms. The pressure sensor is based on piezo-resistive technology, enabling high accuracy, linearity and long term stability. 10DOF click communicates with the target board MCU through the mikroBUS™ I2C interface (SCL, SDA), with additional functionality provided by INT and RST pins. Designed to use a 3.3V power supply only.



Product specification

Technical features
Accelerometer/Gyroscope
I²C, GPIO
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: MikroElektronika
Series: CLICK-BOAR
Manufacturer number: MIKROE-2073
Country of origin: Serbia
Customs tariff number: 84733020

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)