Skip to content Skip to navigation menu

10A Pin, AWG 16, 1.5 mm², silver-plated


Order No.: 10P1556

Manufacturer: Molex GWConnect

Manufacturer No.: 936010059
93601-0059
7100.4215.0


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.238

Price per piece(s) without VAT

€0.20

in stock 700 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 936010059 of Molex GWConnect at Bürklin Elektronik!

Product description

MOLEX GWConnect 93601-0059 with Engenieering Part Number 7100.4215.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0059, also known with Engenieering Part Number 7100.4215.0 on our website.

General Information about MOLEX GWConnect 93601-0059 (Engineering Part Number: 7100.4215.0)

  • Molex Part Number: 0936010059
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 1.50mm (16 AWG), 100 per Bag
  • Product Category: Contacts
  • Product Name: GWconnect
  • Engineering Number: 7100.4215.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0059 (Engineering Part Number: 7100.4215.0)

  • Contact Type: Turned Crimp Contact
  • Wire Size AWG: 16
  • Material - Contact: Copper Alloy
  • Material - Plating: Silver
  • Wire Size mm?: 1.50
  • Net Weight: 0.700/g
  • Packaging Type: Bag
  • Gender: Male
  • Number of Grooves: 0
  • Stripping Length: 8.00mm
  • Current - Maximum per Contact: 10.0A


Product specification

Technical features
Pin
AWG 16
silver-plated
1.5 mm²
silver-plated
Silver
Crimp connection
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Manufacturer number: 936010059
93601-0059
7100.4215.0
Country of origin: Germany
Customs tariff number: 85366990

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)