Skip to content Skip to navigation menu

10A Pin, AWG 14, 2.5 mm², silver-plated


Order No.: 10P1558

Manufacturer: Molex GWConnect

Manufacturer No.: 936010061
93601-0061
7100.4216.0


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.24395

Price per piece(s) without VAT

€0.205

in stock 200 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 936010061 of Molex GWConnect at Bürklin Elektronik!

Product description

MOLEX GWConnect 93601-0061 with Engenieering Part Number 7100.4216.0 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93601-0061, also known with Engenieering Part Number 7100.4216.0 on our website.

General Information about MOLEX GWConnect 93601-0061 (Engineering Part Number: 7100.4216.0)

  • Molex Part Number: 0936010061
  • Product Family: Industrial Connectors / Enclosures
  • Description: GWconnect Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 2.50mm (14 AWG), 100 per Bag
  • Product Category: Contacts
  • Product Name: GWconnect
  • Engineering Number: 7100.4216.0

Technical Information and Product Attributes of MOLEX GWConnect 93601-0061 (Engineering Part Number: 7100.4216.0)

  • Contact Type: Turned Crimp Contact
  • Wire Size AWG: 14
  • Material - Contact: Copper Alloy
  • Material - Plating: Silver
  • Wire Size mm?: 2.50
  • Net Weight: 0.700/g
  • Packaging Type: Bag
  • Gender: Male
  • Number of Grooves: 0
  • Stripping Length: 6.00mm
  • Current - Maximum per Contact: 10.0A


Product specification

Technical features
Pin
AWG 14
silver-plated
2.5 mm²
silver-plated
Silver
Crimp connection
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex GWConnect
Manufacturer number: 936010061
93601-0061
7100.4216.0
Country of origin: Germany
Customs tariff number: 85366990

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)