1074372007 | Raychem

Heatshrink tubing, 4:1, (8/2 mm), polyolefine, cross-linked, transparent

Order No.: 34P6872
EAN: 4099891269968
MPN:
1074372007
DWTC-8/2-X-STK
Series: DWTC
Raychem
default L
front L
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Next delivery: 25 pcs. on 2024-08-02
Leadtime: 44 Weeks **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.2594 €
50 pcs.
5.7477 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, ATUM-24/8-X-STK, Raychem

ATUM-24/8-X-STK is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Colour transparent
Inner diameter after shrinkage 2 mm
Inner diameter before shrinkage 8 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 75 °C
min. operating temperature -55 °C
Shrinking rate 4:1
Shrinking temperature 60 °C
Wall thickness 0.89 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Inner diameter before shrinkage
Wall thickness
contains glue inside
Inner diameter after shrinkage
Length
Colour
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Inner diameter before shrinkage
Wall thickness
contains glue inside
Inner diameter after shrinkage
Length
Colour
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 4:1, (4/1 mm), polyolefine, transparent
Order No.:
 34P6870
Manufacturer:
 Raychem
Manufacturer SKU:
 9556822004
Available: 25 pcs. Leadtime: 44 Weeks **
Total Price: 4.21 € *
1 pcs.
4.2126 €
10 pcs.
3.7723 €
50 pcs.
3.3320 €
100 pcs.
2.8322 €
polyolefine
4 mm
0.8 mm
No
1 mm
1.2 m
transparent
-55 °C
4:1
60 °C
75 °C
Heatshrink tubing, 4:1, (16/4 mm), polyolefine, transparent
Order No.:
 34P6868
Manufacturer:
 Raychem
Manufacturer SKU:
 9998552005
Available: 16 pcs. Leadtime: 15 Weeks **
Total Price: 10.54 € *
1 pcs.
10.5434 €
10 pcs.
9.4724 €
50 pcs.
8.5442 €
100 pcs.
7.6993 €
polyolefine
16 mm
1.47 mm
Yes
4 mm
1.2 m
transparent
-55 °C
4:1
60 °C
75 °C
Heatshrink tubing, 4:1, (8/2 mm), polyolefine, cross-linked, transparent
Order No.:
 34P6872
Manufacturer:
 Raychem
Manufacturer SKU:
 1074372007
Available: 0 pcs. Leadtime: 44 Weeks ** Next delivery: 25 pcs. on 2024-08-02
Total Price: 6.77 € *
1 pcs.
6.7711 €
10 pcs.
6.2594 €
50 pcs.
5.7477 €
100 pcs.
5.4145 €
polyolefine, cross-linked
8 mm
0.89 mm
No
2 mm
1.2 m
transparent
-55 °C
4:1
60 °C
75 °C