1060984-1 | AMP

MCX socket 50 Ω, solder connection, straight, 1060984-1

Order No.: 36P9772
EAN: 4099889828498
MPN:
1060984-1
5862 5002 09
Series: MCX
AMP
default L
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
6.4736 €

RF Coaxial connector, 1060984-1, AMP

The 1060984-1 is a MCX connector vertical jack receptacle, PC board. This product offers an excellent blend of size, durability and performance for emerging applications in GPS, automotive and wireless communications. Also this connector is mechanically robust with beryllium copper spring fingers rated at a minimum of 500 mating cycles. The snap-on interface facilitates assembly, eliminating the need for a threaded connection, and ensuring full engagement.

Features

  • Snap-on interface facilitates assembly
  • Surface mount tape and reel for high volume
  • Conforms to CECC interface specifications for MCX
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material Beryllium copper
Connector MCX
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Connector
Version
Contact material
Impedance
Contact connection
MCX socket 50 Ω, solder connection, straight, 1060985-1
Order No.:
 36P9773
Manufacturer:
 AMP
Manufacturer SKU:
 1060985-1
Available: 0 pcs. Available in 5 Days: 3,909 pcs. Leadtime: 1 Week **
Total Price: 4.32 € *
20 pcs.
4.3197 €
100 pcs.
4.0698 €
straight
MCX
socket
Beryllium copper
50 Ω
solder connection