Skip to content Skip to navigation menu

1058644-1


Order No.: 37P1493

Manufacturer: AMP

Manufacturer No.: 1058644-1
3652 1201 02


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
2 €37.8539 €31.81
200 €33.201 €27.90
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2
Multiple:  1

Inform yourself now about product 1058644-1 of AMP at Bürklin Elektronik!

Product description

RF Connectors, 1058644-1, AMP

RF Interface: N Type, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Material: Stainless Steel, Body Material Finish: Passivated, RF Connector Contact Configuration: Captivated Contacts, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Panel Mount Feature Type: Square Flange, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Epoxy, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 19.05 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 11 GHz, Packaging Method: Package, Grade: Commercial, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
straight
N
Solder connection
50
Socket
Beryllium copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1058644-1
3652 1201 02
Country of origin: United States
Customs tariff number: 85366990

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4