Skip to content Skip to navigation menu

1057841-1


Order No.: 37P2008

Manufacturer: AMP

Manufacturer No.: 1057841-1
3180 2242 00


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
13 €94.1052 €79.08
25 €80.92 €68.00
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  13
Multiple:  1

Inform yourself now about product 1057841-1 of AMP at Bürklin Elektronik!

Product description

Between Series Adapters, 1057841-1, AMP

Side A Interface: OST, Side A Gender: Jack, Side B Interface: OSM, Side B Gender: Jack, Connector System: Wire-to-Wire, Number of Positions: 1, Body Style: Straight, RF Connector Center Contact Material: Beryllium Copper, Connector Mounting Type: Bulkhead, Circuit Application: Power & Signal, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
straight
OSM-Jack
OST-Jack
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1057841-1
3180 2242 00
Country of origin: United States
Customs tariff number: 85366990

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)