Skip to content Skip to navigation menu

1057367-1


Order No.: 37P2003

Manufacturer: AMP

Manufacturer No.: 1057367-1
3081 2241 00


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
13 €76.1838 €64.02
25 €66.0212 €55.48
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  13
Multiple:  1

Inform yourself now about product 1057367-1 of AMP at Bürklin Elektronik!

Product description

Between Series Adapters, 1057367-1, AMP

Side A Interface: OSM, Side A Gender: Plug, Side B Interface: OSN, Side B Gender: Plug, Connector System: Wire-to-Wire, Number of Positions: 1, Body Style: Straight, RF Connector Center Contact Material: Brass, Coupling Nut Material: Stainless Steel, Connector Mounting Type: Bulkhead, Circuit Application: Power & Signal, Dielectric Material: PTFE



Product specification

Technical features
straight
OSN-Plug
OSM-Plug
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1057367-1
3081 2241 00
Country of origin: Mexico
Customs tariff number: 85369095

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4