10 573 | Pressol
10573, weapon oil, 100 ml
Order No.: 12L4890
EAN: 4099891433598
MPN:
10 573
Unit Price (€ / pc.)
5.9738 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
5 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Weapon oil in small package, type Pressol 10573
In polyethylene container, resin- and acid-free. The care product protects against rust and corrosion, neutralizes and protects against deposits, dissolves resin and old contamination, penetrates into micro cracks and is water repellent.
Content: 100 ml
Technical specifications
Usage | weapons | |
Version | gun oil | |
Container | bottle | |
Contents | 100 ml | |
Viscosity | pasty |
Download
Logistics
Country of origin | DE |
Customs tariff number | 27101991 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |