Skip to content Skip to navigation menu

1052628-1


Order No.: 37P2706

Manufacturer: AMP

Manufacturer No.: 1052628-1
2052 3354 02


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
125 €12.2689 €10.31
250 €10.4363 €8.77
500 €8.2586 €6.94
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  125
Multiple:  1

Inform yourself now about product 1052628-1 of AMP at Bürklin Elektronik!

Product description

RF Connector Launchers, 1052628-1, TE Connectivity

RF Connector Type: SMA, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Body Style: Straight, RF Connector Center Contact Material: Beryllium Copper, RF Contact Captivation Method: Mechanical, Connector Mounting Type: Panel Mount, Panel Mount Feature: With, Panel Mount Feature Type: Flanged, Pin Diameter Accepted: 0.3 mm, Product Length: 9.53 mm, Operating Temperature Range: -65 – 165 °C, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
straight
SMA
50
Socket
Beryllium copper
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1052628-1
2052 3354 02
Country of origin: Mexico
Customs tariff number: 85366990

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4