Skip to content Skip to navigation menu

104479-3


Order No.: 37P6301

Manufacturer: AMP

Series: AMPMODU

Manufacturer No.: 104479-3


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
30000 €0.06366 €0.0535
60000 €0.05867 €0.0493
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  30000
Multiple:  15000

Inform yourself now about product 104479-3 of AMP at Bürklin Elektronik!

Product description

Wire-to-Board Connector Contacts, 104479-3, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 300 VAC, Contact Base Material: Copper Alloy C7025, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: .64 – 1.52 mm, Wire Size: 24 – 20 AWG, Wire Size: 394.71 – 1184.12 CMA, Wire Size: .2 – .6 mm², Operating Temperature Range: -65 – 105 °C, Circuit Application: Power & Signal, Approved Standards: CSA LR7189,UL E28476, Packaging Quantity: 15000, Packaging Method: Reel



Product specification

Technical features
Receptacle
AWG 24-20
0.64-1.52 mm
gold-plated
0.2-0.6 mm²
Copper alloy
Crimp connection
gold-plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: AMPMODU
Manufacturer number: 104479-3
Country of origin: United States
Customs tariff number: 85389091

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)