102100-5 | AMP

Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 102100-5

Order No.: 37P5880
EAN: 4099889649673
MPN:
102100-5
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Available in 5 Days: 40,800 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.2820 €
10000 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 102100-5, AMP

Applied Pressure: High, Connector System: Board-to-Board, Connector & Contact Terminates To: Wire & Cable, Contact Resistance: 12 mΩ, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Orientation: Straight, Contact Current Rating (Max): 5 A, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 3.81 mm, Accepts Wire Insulation Diameter Range: 1.3 - 2.29 mm, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.9 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-18
Insulation diameter 1.3-2.29 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.3-0.9 mm²
Logistics
Country of origin GB
Customs tariff number 85366990
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes