100503L | DEUTSCH
Receptacle, 0.25-0.5 mm², AWG 24-20, crimp connection, gold-plated, 100503L
Order No.: 37P4979
EAN: 4099889649215
MPN:
100503L
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Socket contact, 100503L, Deutsch
Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Size: Size 20, Contact Current Rating (Max): 7.5 A, Termination Method to Wire & Cable: Crimp, Wire Size: 24 – 20 AWG, Wire Size: 0.25 – 0.5 mm²
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 0.048-0.078 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.25-0.5 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |