100132-1 | AMP
Seal for connector, 100132-1
Order No.: 36P2572
EAN: 4099889907919
MPN:
100132-1
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Cavity blanking plug, 100132-1, AMP
Connector seal type: cavity blanking plug, Primary product color: black, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C.
Technical specifications
Suitable for | connector | |
Accessory Type | seal |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |