734-302/019-000 | WAGO
Pin header, 2 pole, pitch 3.5 mm, angled, light gray, 734-302/019-000
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
1-conductor male connector, 100% PROTECTION, mounting flange, 1.5 mm², pitch 3.5 mm, 2-pole
Technical specifications
Connection | spring balancer connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | light gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |