60019663 EL A33 TUBE | Wacker Chemie

Elastosil A33 silicon rubber, 90 ml tube

Order No.: 12L690
EAN: 4099891434472
MPN:
60019663 EL A33 TUBE
Wacker Chemie
default L
Image may differ
Unit Price (€ / pc.)
14.3038 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
10 pcs.
12.8639 €
20 pcs.
11.6025 €
*incl. VAT plus shipping costs
**Subject to prior sale

1C silicon rubber, type Wacker Elastosil A33

Excellent adhesive properties. Tube dispenser. Immediately ready for use. Vulcanizing and hardening time depends on humidity and temperature. By contrast to other silicon rubber sealing compounds, Elastosil does not attack alkaline substances. No formation of rust on ferrous metals as noticeable with other hardening systems.

Shore hardness A: 25

Elongation at fracture: 350 %

Tensile strength: 2.5 N/mm²

Tear resistance: 7.0 N/mm

Thermal conductivity: 0.3 W/mK

Technical specifications
Version one component silicon adhesive and sealant
Container tube
Colour beige
Contents 90 ml
Consistency of the Material pasty
Logistics
Country of origin DE
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H318 Causes serious eye damage.

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P332+P313 If skin irritation occurs: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P501 Dispose of contents/container to ...