1C silicon adhesive and sealing compound, type Momentive formerly GE Bayer Silicones RTV
General-purpose adhesive and sealing compounds for electronic applications. Favorable properties, adhesion without primer on almost any substrate. The type designation RTV is the abbreviation for a typical compound property, namely the cross-linkage at room temperature.
Self-running, type RTV 118
Adhesive and sealing compound with good casting properties. Suitable for all dip/brush/spray applications. Fast curing at room temperature to form a tough and flexible rubber material.
Shore A hardness: 25
Tensile strength: 2.3 MPa
Density: 1.05 g/cm²
Elongation: 325%
Viscosity: 20000 mPa/s
Operating temperatures: +204 °C (briefly to +260 °C)
Note: the compound can act slightly corrosive (namely in combination with copper).
Type: RTV 118, clear, 82.8 ml tube
Version | one component silicon adhesive and sealant | |
Container | tube | |
Colour | transparent | |
Contents | 82.8 ml | |
Consistency of the Material | pasty |
Country of origin | US |
Customs tariff number | 32141010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane |
Information on dangerous goods | Supplemental Hazard |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available