Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

WT 1012 PAKET

Order No. 99 L 870
Series WT
piece
Total

€ 392.70
There are 7 piece in stock
Delivery:

scale from 1
Price* per piece € 392.70
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Series WT
The above illustration may deviate

Action Wrappers from Bürklin !!

All you need for your workbench at a great price !
A compact and powerful (90W) soldering station with user-friendly controls
 
Available from:
- Power unit
- Soldering iron WSP 80
- Soldering iron holder
- Helping-hand with a magnifying LED lamp 
- A solder wire dispenser
 
 
 
WT 1010 Set:
 
1-channel supply unit with soldering iron WTP 90 and safety deposit WSR 200
 
WTP 90: The universal high-tech soldering iron with power response soldering tip. Soldering tip family XNT & THM (large-mass tips)
Technical specifications
 
Voltage: 230 V, 50 Hz
 
Power: 200 W
 
Temperature range (depending on the tool): 50 - 550 ° C
 
Display: LCD / Backlight
 
 
 
WT compatible
 
 

Solder tin dispenser with feed tube type Weller 513 ..
 
To accommodate all commercially available 1000 g rolls, can be used as a third hand in soldering. The device can be positioned in the vicinity of the machine, whereby the solder wire available through the feed tube can be placed directly on the soldering point.
 
Type: T0051301799, Solder tin scaler SD 1000
 

Assembly and PCB holders, type Helping Hand HH3.

With magnifier, LED lighting and soldering iron rack

Primary lens: 65 mm, magnification factor 3.5. Secondary lens: 17 mm, magnification factor 12. Supplied with 3 x AAA batteries

 

  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions
Related products