1-968321-2 | AMP

Cover cap for connector, 1-968321-2

Order No.: 35P9879
EAN: 4099889907544
MPN:
1-968321-2
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 5 Days: 690 pcs.
Leadtime: 1 Week **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4042 €
300 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable exit cover, 1-968321-2, AMP

Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 40, Primary product color: black, Primary product material: PBT GF, Strain relief: without, Cable bundle diameter: 15.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.

Technical specifications
Suitable for connector
Accessory Type cover cap
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes