1-2199298-4 | TE Connectivity
IC socket, 16 pole, pitch 2.54 mm (7.62 mm), phosphor bronze for DIL-IC
Unit Price (€ / pc.)
0.2844 € *
Available: 2,812 pcs.
Leadtime: 4 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2844 €
100 pcs.
0.2451 €
500 pcs.
0.2142 €
1000 pcs.
0.1904 €
2500 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Socket, 1-2199298-4, TE Connectivity
DIP Sockets, Stamped & Formed, 16 Position, Low Connector Profile, Row-to-Row Spacing 7.62 mm, Vertical, Straight, Tin.
Technical specifications
Version | IC socket | |
Suitable for | DIL-IC | |
Contact material | phosphor bronze | |
Length | 20.32 mm | |
Material | Polybutylene terephthalate/Glass filled | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated current | 1 A | |
Pin number | 16 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |