1-1969540-8 | TE Connectivity
Plug housing, 18 pole, pitch 2.5 mm, straight, white, 1-1969540-8
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 36,045 pcs.
Leadtime: 1 Week **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
250 pcs.
0.4046 €
1100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | plug housing | |
Additional parts | unequipped | |
Breakable | No | |
Colour | white | |
Contact type | socket | |
Rated voltage | 150 V | |
Rated current | 7.5 A | |
Orientation | straight | |
Pin number | 18 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |