1-1969540-4 | TE Connectivity

Socket housing, 14 pole, pitch 2.5 mm, straight, white, 1-1969540-4

Order No.: 34P7423
EAN: 4099889915976
MPN:
1-1969540-4
Series: Economy Power
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Available: 0 pcs.
Available in 5 Days: 18,948 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2249 €
1900 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection crimp connection
Number of rows 2
Version socket housing
Additional parts unequipped
Breakable No
Colour white
Contact type socket
Rated voltage 150 V
Rated current 7.5 A
Orientation straight
Pin number 14 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes