1-175196-3 | AMP
Receptacle, 0.5-1.42 mm², AWG 20-16, crimp connection, gold-plated, 1-175196-3
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Socket contact, 1-175196-3, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1.8-2.8 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.5-1.42 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |