1-1718484-3 | TE Connectivity
Cover cap for socket header, 1-1718484-3
Order No.: 36P4277
EAN: 4099889909289
MPN:
1-1718484-3
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Available in 5 Days: 455 pcs.
Leadtime: 1 Week **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
30 pcs.
3.0702 €
200 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover assembly, 1-1718484-3, TE Connectivity
Protection and strain relief accessory type: cover assembly, Keying: C, Number of positions: 25, Cable exit angle: 180° (In-Line), Primary product color: blue, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C.
Technical specifications
Suitable for | socket header | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |